GBC35DTMN

Heilind Number:SULGBC35DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DTMN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DTMN

Detailed Description

This female right-angle board-to-board PCB connector, featuring two rows of 70 Loop Bellow contact positions, ensures reliable signal transmission in high-density electronic applications. Constructed with PA9T and durable phosphor bronze, it offers superior conductivity and durability. The gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power environments. Operating efficiently in a wide temperature range from -65 to 125°C, it meets the demands of diverse industrial settings. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Perfect for demanding PCB connectivity needs, the GBC35DTMN is a reliable solution for mission-critical applications.