GBC35DTMS

Heilind Number:SULGBC35DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DTMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DTMS

Detailed Description

Introducing the GBC35DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity in both high and low voltage environments. With a 2.54mm pitch and two rows of contacts, it offers seamless integration on PCBs. The gold-plated contact material guarantees optimal signal transmission, while the loop bellow contact type provides enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its right-angle orientation and side hole mount make it versatile for various PCB layouts. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of modern electronic systems. Trust the GBC35DTMS for efficient and dependable board-to-board connections in aerospace, defense, and industrial applications.