GBC35DTMT

Heilind Number:SULGBC35DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DTMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DTMT

Detailed Description

Introducing the GBC35DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and phosphor bronze, this connector ensures optimal conductivity and durability. Featuring a compact design with two rows and a threaded mount type, it offers secure and stable connections. The contact plating of gold guarantees excellent signal transmission, while the loop bellow contact type and right-angle orientation enhance versatility in installation. With 70 positions and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its matte tin termination plating further enhances its longevity. Trust the GBC35DTMT for efficient and robust PCB connections in your projects.