| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DCAD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC36DCAD-S189 |
GBC36DCAD-S189
| Heilind Number: | SULGBC36DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC36DCAD-S189 Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a compact form factor and right-angle orientation, it offers efficient PCB connectivity. Boasting a dual-row design with 72 positions and a pitch of 2.54mm, it enables versatile connections. The Thru Hole termination method and Matte Tin plating guarantee secure and durable assembly. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with the GBC36DCAD-S189 for optimal performance and longevity.

