GBC36DCAD

Heilind Number:SULGBC36DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DCAD

Detailed Description

The GBC36DCAD connector features a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. The female connector has two rows with a clearance hole mount type and termination method through-hole, facilitating easy installation on PCBs. Its gold-plated contacts and hairpin design guarantee excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. With 72 positions and a pitch of 2.54mm, it offers versatile connectivity options. Its right-angle orientation, compact size, and matte tin termination plating make it suitable for board-to-board and card edge connections in various electronic devices. The GBC36DCAD is a dependable solution for your interconnect needs.