GBC36DCAH

Heilind Number:SULGBC36DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCAH

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GBC36DCAH PCB Connector is a high-performance component designed for female connections. With two rows of contacts and a clearance hole mount type, it ensures secure and stable installation on your circuit board. The termination method of Thru Hole guarantees reliable conductivity. Gold-plated contact material offers excellent corrosion resistance and conductivity, while the 2.54mm pitch accommodates precise connections. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and 72 positions make it versatile for various board-to-board and card edge connections. The Matte Tin termination plating enhances durability, making it a dependable choice for your projects.