GBC36DCAN-S189

Heilind Number:SULGBC36DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCAN-S189

Detailed Description

Introducing the GBC36DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two rows of hairpin contacts, totaling 72 positions, offer secure connectivity. Its right-angle orientation and through-hole termination method facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances solderability. Compact in size with dimensions of 9.4mm width and 15.49mm height, it saves space without compromising functionality. Trust the GBC36DCAN-S189 for seamless board-to-board connections in critical systems.