GBC36DCAN

Heilind Number:SULGBC36DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCAN

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GBC36DCAN, is engineered for high-performance applications. Featuring a female gender with two rows and no mounting requirement, it offers secure thru-hole termination. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees reliable power transmission. The hairpin contact type and right-angle orientation make it versatile for various circuit board setups. With 72 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Terminated with matte tin, it offers durability and longevity. Perfect for industrial and electronic applications, this connector is a dependable choice for your connectivity needs.