GBC36DCAS-S189

Heilind Number:SULGBC36DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCAS-S189

Detailed Description

GBC36DCAS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures both durability and reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent power requirements. The female connector has two rows with a side-hole mount type and through-hole termination, facilitating secure and stable connections. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and high signal integrity. Its hairpin contact type and right-angle orientation offer efficient signal transmission in compact spaces. With 72 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating in temperature ranges from -65 to 125°C, it is suitable for harsh environments. The connector's tail length of 2.54mm and connector height of 15.49mm provide versatility in installation. With matte tin termination plating, it ensures solder joint reliability. This component is ideal for use in aerospace, defense, and other industries that require rugged and high-reliability interconnect solutions.