GBC36DCAS

Heilind Number:SULGBC36DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCAS

Detailed Description

SKU GBC36DCAS offers a reliable solution for high-density board-to-board connections. Featuring two rows of female connectors with a side hole mount type, these connectors ensure secure and stable attachment. Constructed with PA9T and phosphor bronze, they guarantee durability and efficient signal transmission. With a contact plating of gold and termination plating of matte tin, these connectors offer excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation provide easy mating and space-saving design. Operating at a voltage of 700 VAC and an amperage of 3 A, they are suitable for various applications. With a temperature range of -65 to 125 °C, they can perform reliably even in harsh environments. The 72 positions and 2.54 mm pitch allow for high-density connections on PCBs, making them ideal for use in electronic devices. Measuring at 15.49 mm in height and 9.4 mm in width, they are compact yet efficient. Overall, the GBC36DCAS connectors are a crucial component for ensuring seamless connectivity in advanced electronic systems.