GBC36DCAT

Heilind Number:SULGBC36DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCAT

Detailed Description

This GBC36DCAT connector is a high-performance component designed for reliable board-to-board and card edge connections in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures long-term functionality even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female connector, with two rows and hairpin contacts plated in gold, offers secure and low-resistance connectivity. Its right-angle orientation and threaded mount type allow for easy and space-saving installation. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating further enhances its durability and conductivity. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, this connector, with the acronym GBC36DCAT, is a reliable solution for your connectivity needs.