| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DCBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC36DCBD-S189 |
GBC36DCBD-S189
| Heilind Number: | SULGBC36DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC36DCBD-S189, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is ideal for power and signal transmission. The dual-row, right-angle orientation with 72 positions offers versatility in PCB layouts. Its clearance hole mount type and thru-hole termination method provide secure attachment. Operating in a wide temperature range of -65 to 125°C, it guarantees stable performance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the GBC36DCBD-S189 for seamless connectivity in aerospace, defense, and industrial applications.

