GBC36DCBD

Heilind Number:SULGBC36DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCBD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCBD

Detailed Description

Introducing the GBC36DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets the stringent requirements of industrial and electronic systems. The right-angle orientation and 2.54mm pitch allow for efficient PCB layout, while the two-row design with 72 positions offers ample connectivity options. The clearance hole mount and through-hole termination method guarantee secure attachment to the board. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Trust in the GBC36DCBD for robust and dependable interconnect solutions.