GBC36DCBH

Heilind Number:SULGBC36DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCBH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCBH

Detailed Description

Introducing the GBC36DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The female connector, with two rows and a right-angle orientation, offers seamless integration on PCBs. Its gold-plated hairpin contacts provide optimal signal transfer, while the thru-hole termination method ensures secure assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the harshest environments. With 72 positions and a 2.54mm pitch, it offers ample connectivity options. The matte tin termination plating adds to its longevity. Ideal for aerospace, defense, and industrial applications, the GBC36DCBH sets a new standard in connectivity.