GBC36DCBI

Heilind Number:SULGBC36DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCBI

Detailed Description

Introducing the GBC36DCBI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and efficient signal transmission. With a pitch of 2.54mm (0.1in) and 72 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation. Contacts plated with gold provide optimal conductivity, while the hairpin contact type and right-angle orientation enhance versatility. Operating at a voltage of 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm (0.37in), makes it ideal for space-constrained environments. Trust in the GBC36DCBI for reliable and efficient board-to-board connections in your electronic projects.