GBC36DCBN

Heilind Number:SULGBC36DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCBN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCBN

Detailed Description

Featuring a dual-row design, the GBC36DCBN connector ensures reliable interconnectivity on PCBs with its 72 female contacts, each crafted from durable PA9T and phosphor bronze materials. With a pitch of 2.54mm, this connector offers seamless integration into your electronic assembly. The gold-plated contacts guarantee optimal conductivity, rated for up to 3A and 700VAC. Its right-angle orientation and no-mounting requirement make it versatile for various applications. Operating flawlessly in harsh environments, it boasts an impressive temperature range of -65 to 125°C. Measuring at a height of 15.49mm and a width of 9.4mm, the GBC36DCBN is a compact yet high-performance solution for board-to-board connections and card edge interfaces. Terminated through holes with matte tin plating, this connector ensures secure and lasting attachment, making it an essential component in your electronic setups.