GBC36DCBS

Heilind Number:SULGBC36DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCBS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCBS

Detailed Description

Introducing the GBC36DCBS, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Featuring a dual-row female design with side hole mount type and through-hole termination method, this connector ensures secure attachment. Its contact material, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for 72 positions. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The hairpin contact type and right-angle orientation further enhance its versatility. The matte tin termination plating adds to its corrosion resistance, making it ideal for long-term use. Perfect for use in aerospace, defense, and industrial applications, the GBC36DCBS is a reliable choice for your connectivity needs.