GBC36DCBT

Heilind Number:SULGBC36DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCBT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCBT

Detailed Description

The GBC36DCBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of industrial and commercial electronics. Its threaded mount and right-angle orientation offer secure and space-efficient PCB connectivity. With 72 positions on two rows, it provides ample connectivity options. Operating flawlessly in a temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating guarantees long-term durability. Ideal for applications where reliability is paramount, the GBC36DCBT is a top choice in the world of connectors.