GBC36DCCD-S189

Heilind Number:SULGBC36DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCCD-S189

Detailed Description

Introducing SKU GBC36DCCD-S189, a high-performance board-to-board connector designed for optimal signal transmission in electronic systems. With a pitch of 2.54mm, gold-plated phosphor bronze contacts, and a 700VAC voltage rating, this connector ensures reliable connectivity in demanding environments. Featuring a two-row, 72-position configuration with hairpin contacts, it offers efficient signal routing in compact spaces. The right-angle orientation and clearance hole mount type facilitate easy PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating enhances durability and conductivity. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Elevate your electronic designs with the GBC36DCCDS189.