| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC36DCCH |
GBC36DCCH
| Heilind Number: | SULGBC36DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DCCH |
| ECAD Model: |
Specifications
Detailed Description
The GBC36DCCH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a low 2.54mm pitch and 72 positions, it offers ample connectivity in a compact design. The Hairpin contact type and Thru Hole termination method make for easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various applications. Its right-angle orientation and clearance hole mount type allow for flexible PCB layout. The Matte Tin termination plating adds to its robustness. Perfect for demanding environments, the GBC36DCCH is a reliable solution for your connectivity needs.

