GBC36DCCI

Heilind Number:SULGBC36DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCCI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCCI

Detailed Description

The GBC36DCCI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of hairpin contacts, this female connector ensures secure and reliable connections. Its contact material, PA9T, and phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, it meets the needs of power-intensive systems. The right-angle orientation and threaded mount type make it versatile for various installations. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. This connector, with 72 positions and a connector height of 15.49mm, offers ample connectivity in a compact design. Its tail length of 6.35mm allows for easy through-hole soldering. Ideal for industrial and electronics applications, the GBC36DCCI is a reliable solution for high-reliability connections.