GBC36DCCN

Heilind Number:SULGBC36DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DCCN

Detailed Description

Introducing the GBC36DCCN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and precision-engineered phosphor bronze contacts with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and two rows of 36 positions each, it offers ample connectivity in a compact form factor. The hairpin contact type and right-angle orientation facilitate easy and secure mating, while the thru-hole termination method guarantees reliable solder connections. Rated for 700VAC and 3A, this connector is suitable for a wide range of power and signal transmission tasks. Operating flawlessly in harsh environments, it boasts an impressive -65 to 125°C temperature range and matte tin termination plating. With its superior performance and quality construction, the GBC36DCCN is the perfect choice for critical electronic systems.