GBC36DCCT

Heilind Number:SULGBC36DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCCT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCCT

Detailed Description

Introducing the GBC36DCCT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent power requirements. The two rows of Hairpin contacts, totaling 72 positions, offer high-density connectivity. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh industrial applications. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. With matte tin termination plating, it guarantees efficient signal transfer. Trust the GBC36DCCT for superior performance in your connectivity needs.