GBC36DCKD-S288

Heilind Number:SULGBC36DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DCKD-S288

Detailed Description

Introducing the GBC36DCKD-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a short_description of PA9T & AMP; PHOSPHOR BRONZE, this connector boasts a durable construction, featuring contact_material: Phosphor Bronze and contact_plating: Gold for optimal conductivity. Its two rows and 72 positions ensure versatile connectivity, while the clearance hole mount_type and card extender termination_method offer easy installation. Operating flawlessly in demanding environments, this connector is rated for a voltage of 700 VAC and an operating_temperature_range of -65 to 125 °C. The loop bellow contact_type and straddle orientation guarantee secure connections, while the matte tin termination_plating enhances longevity. Measuring at a connector_height of .61 inches and connector_width of .37 inches, the GBC36DCKD-S288 is compact yet powerful, making it the perfect choice for high-end electronic systems.