| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DCKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGBC36DCKD |
GBC36DCKD
| Heilind Number: | SULGBC36DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DCKD |
| ECAD Model: |
Specifications
Detailed Description
With a SKU of GBC36DCKD, this female board-to-board PCB connector boasts a robust construction featuring PA9T and Phosphor Bronze materials. Designed for high-performance applications, it offers a pitch of 2.54mm and can accommodate up to 72 positions across 2 rows. The termination method is through-hole, ensuring secure and reliable connectivity. Gold-plated contacts enhance conductivity, while a voltage rating of 700 VAC makes it suitable for various power requirements. Operating efficiently in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact form factor, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-saving installation. Ideal for industrial and electronic systems, the GBC36DCKD is a dependable solution for your connectivity needs.

