GBC36DCKH

Heilind Number:SULGBC36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCKH

Detailed Description

Introducing the GBC36DCKH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a unique loop bellow contact type and gold-plated phosphor bronze contacts, this connector ensures optimal conductivity and signal transmission. Featuring two rows of 72 female terminals with a 2.54mm pitch, it offers versatile connectivity options. The clearance hole mount type and through-hole termination method allow for easy and secure installation. Operating at a voltage of 700 VAC and an extensive temperature range from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating for added durability, the GBC36DCKH is a dependable choice for demanding electronic systems.