GBC36DCKI

Heilind Number:SULGBC36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCKI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCKI

Detailed Description

The GBC36DCKI is a high-performance board-to-board PCB connector designed for critical applications requiring reliable and durable connectivity. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The 2-row, 72-position design with loop bellow contacts allows for efficient signal transmission. Threaded mounting and through-hole termination offer secure attachment to the PCB. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBC36DCKI for robust and dependable board-to-board connectivity in your electronic systems.