| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGBC36DCKN-S288 |
GBC36DCKN-S288
| Heilind Number: | SULGBC36DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GBC36DCKN-S288 is a high-performance PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features two rows of female contacts with a total of 72 positions, allowing for efficient board-to-board connections. The contact material is made of durable phosphor bronze, plated with gold for optimal conductivity. Its loop bellow contact type ensures reliable signal transmission, while the termination method of card extender offers easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its matte tin termination plating enhances durability. Perfect for high-reliability systems, the GBC36DCKN-S288 is ideal for aerospace, defense, and industrial applications.

