GBC36DCKN

Heilind Number:SULGBC36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DCKN

Detailed Description

The GBC36DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Its PA9T and phosphor bronze construction ensures durability and reliability, while the gold contact plating guarantees optimal conductivity. With a 2.54mm pitch and 72 positions, this connector offers ample connectivity options. The straight orientation and no mounting requirement make installation easy. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various environments. The loop bellow contact type and thru-hole termination method further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, the GBC36DCKN is compact yet efficient. Termination plating with matte tin ensures corrosion resistance. Ideal for industrial and commercial applications, this connector is a reliable choice for your connectivity needs.