GBC36DCKS-S288

Heilind Number:SULGBC36DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCKS-S288

Detailed Description

Featuring a robust construction, the GBC36DCKS-S288 board-to-board PCB connector is designed for high-reliability applications. With a pitch of 2.54mm and 72 positions spread across 2 rows, this connector ensures efficient and secure connections. Its loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability, rated for up to 3A and 700VAC. The side hole mount and card extender termination method offer versatile installation options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. It boasts a compact design, with a height of 15.49mm and width of 9.4mm, making it suitable for space-constrained applications. The matte tin termination plating further enhances its reliability. Perfect for use in various electronic devices, the GBC36DCKS-S288 is a dependable connectivity solution.