GBC36DCKS

Heilind Number:SULGBC36DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCKS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCKS

Detailed Description

GBC36DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for use in various electronic systems. The dual-row, side-hole mount design with a 2.54mm pitch and straight orientation offers easy installation on PCBs. With 72 positions and loop bellow contact type, it provides secure connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The Matte Tin termination plating ensures durability. Overall, the GBC36DCKS is a top choice for high-reliability applications in industries like aerospace, defense, and telecommunications.