GBC36DCKT

Heilind Number:SULGBC36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCKT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCKT

Detailed Description

Introducing the GBC36DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm, it offers precise connectivity in two rows with a total of 72 positions. The threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and boasting a voltage rating of up to 700VAC, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, the GBC36DCKT is compact yet robust, making it ideal for space-constrained applications. Trust in this connector for seamless and efficient board-to-board connections in your electronic designs.