GBC36DCMD-S288

Heilind Number:SULGBC36DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCMD-S288

Detailed Description

The SKU GBC36DCMD-S288 features a female board-to-board PCB connector designed for high-reliability applications. Crafted with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent performance standards. Its two rows of hairpin contacts, totaling 72 positions, provide efficient signal transmission. The clearance hole mount type and card extender termination method offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, conserves space on circuit boards. Terminated with matte tin for corrosion resistance, it guarantees long-term reliability. Ideal for aerospace, defense, and industrial applications, the GBC36DCMD-S288 is a top choice for demanding connectivity needs.