GBC36DCMD

Heilind Number:SULGBC36DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCMD

Detailed Description

The GBC36DCMD Connector offers reliable performance in demanding environments. With a durable construction of PA9T and Phosphor Bronze, it ensures longevity even at operating temperatures ranging from -65 to 125°C. Featuring a female gender and two rows, it is designed for secure wire wrap termination in clearance hole mounts. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity, while the Hairpin contact type and straight orientation facilitate easy installation. With a pitch of 2.54mm, a voltage rating of 700VAC, and an amperage of 3A, it meets high power and signal requirements. This connector, with 72 positions and a tail length of 14.22mm, offers ample connectivity options in board-to-board and card edge applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained setups. Additionally, the termination plating of Matte Tin ensures optimal signal transmission. Perfect for use in PCBs, this connector guarantees dependable performance in various electronic systems.