GBC36DCMH-S288

Heilind Number:SULGBC36DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DCMH-S288

Detailed Description

This PA9T & Phosphor Bronze board-to-board connector, with SKU GBC36DCMH-S288, is designed for high-performance applications demanding reliability and durability. Featuring a 2.54mm pitch and two rows of 72 female contacts, it ensures secure connectivity. The contact material of phosphor bronze with gold plating offers optimal conductivity and corrosion resistance. With a 700 VAC voltage rating and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation facilitate easy installation on PCBs. The termination method of card extender with matte tin plating on the termination ensures a stable connection. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, it meets the highest standards for performance and quality.