GBC36DCMH

Heilind Number:SULGBC36DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCMH

Detailed Description

Introducing the GBC36DCMH, a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700 VAC, it guarantees efficient power transmission. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Its wire wrap termination method and clearance hole mount type make installation a breeze. With 72 positions and a pitch of 2.54mm, this connector provides ample connectivity in compact spaces. The gold-plated phosphor bronze contacts ensure low contact resistance and superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly onto PCBs. Ideal for hi-rel environments, this connector is a reliable choice for critical electronic systems.