GBC36DCMI-S288

Heilind Number:SULGBC36DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCMI-S288

Detailed Description

The GBC36DCMI-S288 PCB connector is a high-performance female connector designed for demanding applications. Made from PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of high-power electronic systems. Its threaded mount type and card extender termination method provide secure and stable connections. With 72 positions arranged in 2 rows at a 2.54mm pitch, it offers versatile connectivity options. The Hairpin contact type and Matte Tin termination plating further enhance its durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the GBC36DCMI-S288 is a reliable choice for high-reliability electronic systems.