GBC36DCMI

Heilind Number:SULGBC36DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DCMI

Detailed Description

Introducing the GBC36DCMI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted from PA9T and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a compact form factor, it offers dual-row, threaded mounting and wire wrap termination for easy installation. The Hairpin contact design, along with 72 positions and a pitch of 2.54mm, guarantees efficient signal routing. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its Matte Tin termination plating further enhances durability. Trust the GBC36DCMI for superior performance in aerospace, military, and other hi-rel applications.