GBC36DCMN

Heilind Number:SULGBC36DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCMN

Detailed Description

Introducing the GBC36DCMN, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts for reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. The hairpin contact type and gold plating guarantee low contact resistance and excellent signal integrity. With 72 positions and a pitch of 2.54mm, it offers versatility for various PCB layouts. The straight orientation and wire wrap termination method facilitate easy installation. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the PCB. Trust the GBC36DCMN for seamless board-to-board connections in your electronic devices.