GBC36DCMS-S288

Heilind Number:SULGBC36DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCMS-S288

Detailed Description

The GBC36DCMS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. With a pitch of 2.54mm, this connector features two rows of 72 female contacts made of durable PA9T and phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its unique hairpin contact type and side hole mount offer secure attachment, while the card extender termination method simplifies installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, the GBC36DCMS-S288 guarantees long-lasting performance and durability. Perfect for industrial, aerospace, and telecommunications systems, this connector is a reliable solution for your connectivity needs.