GBC36DCMS

Heilind Number:SULGBC36DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCMS

Detailed Description

The GBC36DCMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a 3A current rating and 700VAC voltage rating, it's suitable for various power and data applications. Its 2.54mm pitch and two-row configuration with 72 positions offer ample connectivity options. The wire-wrap termination method and side-hole mount type provide secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a matte tin termination plating, this connector guarantees durability and longevity. A hairpin contact type and straight orientation further enhance its functionality. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust, making it ideal for space-constrained environments. Whether used in aerospace, military, or industrial settings, the GBC36DCMS delivers exceptional performance, meeting the highest standards of reliability and quality.