GBC36DCSH

Heilind Number:SULGBC36DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCSH

Detailed Description

The GBC36DCSH connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, this female connector is ideal for power transmission in electronic devices. Its two rows of contacts, clearance hole mount type, and thru-hole termination method offer easy and secure PCB integration. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. Designed for precision, the connector has a pitch of 2.54mm and 72 hairpin contact positions. Operating seamlessly in a wide temperature range from -65 to 125°C, it meets the requirements of various applications. The compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained designs. Termination plating with matte tin further enhances its durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GBC36DCSH is a top choice for reliable and efficient connectivity solutions.