GBC36DCSI-S288

Heilind Number:SULGBC36DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCSI-S288

Detailed Description

Introducing the GBC36DCSI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of contacts made from PA9T and Phosphor Bronze for optimal conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The termination method, Card Extender, offers secure and easy installation. Each contact is gold-plated for enhanced durability and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Straddle orientation and a total of 72 positions make it versatile for various board layouts. The matte tin termination plating guarantees long-term reliability. Measuring .61 inches in height and 9.4 mm in width, it's compact yet efficient. Whether in aerospace, defense, or industrial systems, the GBC36DCSI-S288 is the perfect connectivity solution.