GBC36DCSN-S288

Heilind Number:SULGBC36DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCSN-S288

Detailed Description

The GBC36DCSN-S288 is a high-performance female board-to-board PCB connector designed for critical applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity. With a pitch of 2.54mm and 72 positions spread across 2 rows, it offers versatility in circuit design. Its unique hairpin contact type and straddle orientation guarantee secure connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The termination method of card extender with matte tin plating ensures durability in harsh environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Compact in size with dimensions of 15.49mm (height) and 9.4mm (width), it is ideal for space-constrained PCB layouts. The GBC36DCSN-S288 is the perfect choice for demanding applications where reliability is paramount.