GBC36DCSN

Heilind Number:SULGBC36DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCSN

Detailed Description

Introducing the GBC36DCSN, a high-performance board-to-board PCB connector designed for precision connections in electronic devices. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and a straight orientation, it offers easy integration into your PCB layout. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance, while the hairpin contact type guarantees secure mating. Suitable for high-voltage applications, it boasts a 700 VAC rating and operates flawlessly in a wide temperature range from -65 to 125°C. With 72 positions arranged in two rows and a tail length of 4.06mm (.16 in), this connector offers ample connectivity options. Whether you're designing aerospace systems or industrial machinery, the GBC36DCSN is the perfect choice for high-reliability connectivity.