GBC36DCSS

Heilind Number:SULGBC36DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCSS

Detailed Description

Introducing the GBC36DCSS, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a compact design and side hole mounting, it offers seamless integration into electronic assemblies. The hairpin contact type ensures secure connections, while the 2.54mm pitch and 72 positions allow for versatile connectivity options. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for demanding environments. Its straight orientation and matte tin termination plating further enhance reliability. With an operating temperature range of -65 to 125°C, it meets stringent performance standards. Trust the GBC36DCSS for efficient and durable board-to-board connections in your electronic projects.