GBC36DCST-S288

Heilind Number:SULGBC36DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCST-S288

Detailed Description

The GBC36DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for use in industrial and commercial environments. The connector's straddle orientation and threaded mount type make it easy to install on PCBs, while the card extender termination method allows for secure connections. With 72 positions arranged in two rows at a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is a dependable choice for mission-critical systems. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, ensure space-saving installation. Equipped with matte tin termination plating for enhanced durability, it complies with high reliability standards, making it suitable for aerospace, defense, and other demanding applications. Upgrade your PCB connectivity with the GBC36DCST-S288 for optimal performance and longevity.