GBC36DCST

Heilind Number:SULGBC36DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCST
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCST

Detailed Description

Introducing the GBC36DCST, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm and 72 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount and through-hole termination method provide secure installation on PCBs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its hairpin contact design and straight orientation further enhance signal transmission efficiency. The Matte Tin termination plating adds durability and longevity to the connector, making it a dependable choice for mission-critical systems. Upgrade your connectivity solutions with the GBC36DCST.