GBC36DCTD-S288

Heilind Number:SULGBC36DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCTD-S288

Detailed Description

The GBC36DCTD-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of hairpin, this connector ensures secure and reliable connections in your circuitry. Featuring 72 positions across 2 rows, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for power and signal transmission. The termination method is via card extender with a matte tin plating, making it easy to install on PCBs. With a clearance hole mount type and straddle orientation, it provides versatility in assembly. Its durable construction, with an operating temperature range of -65 to 125°C, ensures reliability in harsh environments. Compact in size, with dimensions of 15.49mm height and 9.4mm width, this connector is ideal for space-constrained applications. Trust in the GBC36DCTD-S288 for seamless and efficient board-to-board connections in your electronic systems.