GBC36DCTD

Heilind Number:SULGBC36DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCTD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCTD

Detailed Description

The GBC36DCTD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and a straight orientation, it offers easy and secure mating in tight spaces. Boasting a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The connector's hairpin contact type and thru-hole termination method guarantee stable connections even in harsh environments. With a total of 72 positions spread across 2 rows, it facilitates complex board-to-board interconnections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for use in demanding industrial and commercial settings. The matte tin termination plating ensures long-term reliability. Measuring just .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. Whether in telecommunications, aerospace, or any other hi-rel industry, the GBC36DCTD connector delivers uncompromising performance.